| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DKAI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DKAI |
GBC43DKAI
| Heilind Number: | SULGBC43DKAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DKAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DKAI, a high-performance female connector designed for demanding applications. Crafted from PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers reliable power transmission. The cantilever contact type and right-angle orientation make it ideal for space-constrained setups. With 86 positions and threaded mount type, it provides secure and efficient board-to-board or card edge connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The Matte Tin termination plating guarantees long-term reliability. The GBC43DKAI is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.

