GBC43DKAS

Heilind Number:SULGBC43DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKAS

Detailed Description

Introducing the GBC43DKAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector offers superior durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Thru-hole termination with gold-plated phosphor bronze contacts guarantees excellent conductivity. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. With 86 positions and a pitch of 2.54mm, it allows for high-density connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Measuring 13.97mm in height and 9.4mm in width, it offers a compact yet sturdy design. Trust the GBC43DKAS for seamless and reliable board-to-board connections in your critical electronic systems.