GBC43DKAT

Heilind Number:SULGBC43DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKAT

Detailed Description

The GBC43DKAT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PA9T and phosphor bronze with gold plating, this connector ensures reliable and efficient signal transmission. With a pitch of 2.54mm, it offers precise connectivity in tight spaces. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for a wide range of power and signal transmission requirements. The right-angle orientation and threaded mount type make it easy to install securely on PCBs. With a contact type of cantilever and termination method through-hole, it provides durable and stable connections. The matte tin termination plating enhances solderability and conductivity. With a temperature range of -65 to 125°C, it can withstand harsh environmental conditions. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. The GBC43DKAT is ideal for use in industries such as automotive, aerospace, and telecommunications, where reliability and performance are paramount.