GBC43DKDD

Heilind Number:SULGBC43DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKDD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKDD

Detailed Description

Introducing the GBC43DKDD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it's ideal for power and signal transmission. The cantilever contact type and gold plating guarantee excellent conductivity. With 86 positions spread across 2 rows, it offers ample connectivity options. Its clearance hole mount and thru-hole termination make installation easy. Operating seamlessly in temperatures ranging from -65 to 125°C, it's a rugged solution for diverse industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, suits space-constrained PCB layouts. Trust the GBC43DKDD for efficient and durable board-to-board connections.