GBC43DKDI

Heilind Number:SULGBC43DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKDI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKDI

Detailed Description

This high-quality PCB connector, GBC43DKDI, is designed for reliable and efficient board-to-board connections. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, it ensures excellent conductivity and corrosion resistance. With a current rating of 3A and voltage capacity of 700VAC, it offers robust performance in demanding applications. The connector, with a threaded mount and through-hole termination, guarantees secure and stable assembly. Its cantilever contact type and straight orientation make for easy mating. With 86 positions on 2 rows, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it remains functional in harsh environments. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, optimize space utilization on PCBs. Tailored for high reliability applications, it boasts matte tin termination plating for enhanced durability. Perfect for use in aerospace, defense, and industrial electronics, this connector is a dependable solution for your connectivity needs.