GBC43DKDS

Heilind Number:SULGBC43DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKDS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKDS

Detailed Description

Introducing the GBC43DKDS, a reliable and high-performance board-to-board PCB connector designed for precision connectivity. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a 3A current rating and 700VAC voltage capability. With a compact design, it offers 2 rows of 86 positions each, spaced at a standard 2.54mm pitch. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries requiring dependable connectivity. Its straight orientation and side hole mount make installation easy and convenient. Trust the GBC43DKDS for seamless PCB connectivity in demanding environments.