GBC43DKED

Heilind Number:SULGBC43DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKED
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKED

Detailed Description

Introducing the GBC43DKED, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assembly. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal signal conductivity. With a 3A amperage rating and 700VAC voltage capacity, it meets the demands of power and data transmission. The female connector with two rows and right-angle orientation offers versatility in mounting. Contact points made of gold-plated phosphor bronze guarantee long-lasting durability. With 86 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. The clearance hole mount and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for various environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating ensures stable performance. Ideal for high-reliability applications, the GBC43DKED is a essential component for seamless PCB connectivity.