| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DKEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULGBC43DKEH |
GBC43DKEH
| Heilind Number: | SULGBC43DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity at a maximum amperage of 3A and voltage of 700VAC. Featuring two rows of 86 cantilever contacts with a pitch of 2.54mm, it offers efficient signal transmission. The right-angle orientation and thru-hole termination method make it ideal for space-saving installations. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. With a compact height of 13.97mm and width of 9.4mm, it is suitable for compact electronic devices. Trust in the GBC43DKEH for secure and durable board-to-board connections in your applications.

