GBC43DKEI

Heilind Number:SULGBC43DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKEI

Detailed Description

Introducing the GBC43DKEI, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 86 cantilever contacts made of PA9T and phosphor bronze with gold plating, it guarantees excellent conductivity and durability even in harsh environments. The threaded mounting and thru-hole termination method offer secure and stable assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for various industrial settings. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. The Matte Tin termination plating ensures compatibility with RoHS requirements. Trust the GBC43DKEI for seamless connectivity in your critical electronic systems.