GBC43DKEN-S1243

Heilind Number:SULGBC43DKEN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKEN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKEN-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKEN-S1243

Detailed Description

Introducing the GBC43DKEN-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. This female connector, featuring two rows and a pitch of 2.54mm, boasts unparalleled reliability with its PA9T and phosphor bronze construction, ensuring optimal signal transmission. With a contact plating of gold and termination plating of matte tin, it guarantees excellent conductivity and durability. Operating at a maximum voltage of 700VAC and amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its cantilever contact type and right-angle orientation offer flexibility in installation, while its through-hole termination method ensures secure attachment to PCBs. With 86 positions and a tail length of 4.57mm, it provides ample connectivity options. Tested for performance in extreme conditions, with an operating temperature range of -65 to 125°C, it is reliable even in harsh environments. The compact design, with dimensions of 13.97mm in height and 10.16mm in width, makes it ideal for space-constrained layouts. Perfect for use in aerospace, defense, and other high-reliability industries, the GBC43DKEN-S1243 sets a new standard in board-to-board connectivity. Elevate your electronic designs with this premium PCB connector.