GBC43DKES

Heilind Number:SULGBC43DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKES
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKES

Detailed Description

Introducing the GBC43DKES, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a robust construction featuring PA9T housing and phosphor bronze contacts plated with gold, this connector ensures superior conductivity and durability. With a pitch of 2.54mm and two rows of 43 positions each, it offers ample connectivity in a compact form. The cantilever contact type and right-angle orientation make it ideal for space-constrained applications. Rated for a voltage of 700 VAC and an operating temperature range of -65 to 125°C, it guarantees reliable performance even in harsh environments. The side-hole mount and through-hole termination method provide secure attachment to PCBs. Certified for quality and compliance, the GBC43DKES is the perfect choice for demanding electronic systems.