GBC43DKET

Heilind Number:SULGBC43DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKET
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKET

Detailed Description

Introducing the GBC43DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PA9T and phosphor bronze materials and gold contact plating, this connector ensures reliable connectivity in even the harshest environments. Its 86 positions, arranged in 2 rows with a 2.54mm pitch, allow for efficient data transmission. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance in extreme conditions. Termination through holes and threaded mounting ensure secure attachment to PCBs. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-power requirements. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. The matte tin termination plating adds durability and longevity to the connector. Whether in aerospace, defense, or industrial applications, the GBC43DKET is the ideal choice for ensuring seamless connectivity.