GBC43DKJH

Heilind Number:SULGBC43DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKJH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKJH

Detailed Description

The GBC43DKJH is a high-performance connector designed for demanding board-to-board or card edge applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and right-angle orientation make it versatile for various PCB setups, while the gold-plated contacts guarantee excellent signal transmission. Rated for 700 VAC and 3A, it can handle high power demands with ease. The 86 positions and dual-row layout offer ample connectivity options, while the clearance hole mount and through-hole termination method ensure secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained designs. With matte tin termination plating, it meets RoHS compliance standards. Whether you need a reliable interconnect solution for aerospace, telecommunications, or industrial equipment, the GBC43DKJH is the perfect choice.