| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DKJN-S1243 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DKJN-S1243 |
GBC43DKJN-S1243
| Heilind Number: | SULGBC43DKJN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DKJN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze Board To Board PCB Connector, with SKU GBC43DKJN-S1243, offers reliable connectivity in demanding environments. Featuring a female gender and two rows, it guarantees secure connections. With a termination method of Thru Hole and contact material of Phosphor Bronze plated with Gold, it ensures efficient signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. Its Cantilever contact type and Right Angle orientation provide flexibility in installation. With 86 positions and a tail length of 12.7mm, it accommodates multiple connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh conditions. The Matte Tin termination plating enhances durability. This connector is a crucial component in high-performance electronic systems.

