GBC43DKJS-S1243

Heilind Number:SULGBC43DKJS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKJS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKJS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKJS-S1243

Detailed Description

Introducing the GBC43DKJS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Featuring a 2.54mm pitch and 86 positions, it offers ample connectivity options. The contact material of Phosphor Bronze with Gold plating guarantees excellent signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and data-intensive systems. Its cantilever contact type and right-angle orientation make it easy to install in tight spaces. Meeting stringent operating temperature requirements from -65 to 125°C, it is ideal for use in diverse industrial settings. The matte tin termination plating enhances durability, while the side-hole mount type and through-hole termination method ensure secure attachment to PCBs. With a compact size of 13.97mm x 10.16mm, this connector is a space-efficient solution for your connectivity needs. Trust in the GBC43DKJSS1243 for seamless board-to-board connections in critical electronic systems.