GBC43DKJS

Heilind Number:SULGBC43DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKJS

Detailed Description

Introducing the GBC43DKJS, a high-performance board-to-board PCB connector ideal for demanding applications. Crafted with precision, this connector features PA9T and phosphor bronze construction, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and efficient power transmission. The female connector, with two rows and a side hole mount type, offers versatile connectivity options. Its thru-hole termination method and gold-plated phosphor bronze contacts deliver excellent conductivity. Meeting pitch standards of 2.54mm (.1 in), this connector accommodates 86 positions with cantilever contact type for secure connections. Designed for rugged environments, it operates flawlessly in temperatures ranging from -65 to 125°C. The right-angle orientation and 12.7mm (.5 in) tail length provide flexibility in installation. With matte tin termination plating, it ensures long-term reliability. Perfect for hi-rel applications, the GBC43DKJS is a top choice in the world of connectors.