GBC43DKJT

Heilind Number:SULGBC43DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKJT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKJT

Detailed Description

Featuring a robust construction for reliable performance, the GBC43DKJT is a high-quality board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of contacts, this connector offers seamless connectivity in your electronic setups. The female gender and threaded mount type ensure secure attachment, while the thru-hole termination method simplifies installation. Crafted with PA9T and phosphor bronze, with gold plating, it guarantees efficient signal transfer even in high-voltage environments, with a rating of 700 VAC. Its cantilever contact type and right-angle orientation make it perfect for space-saving layouts. With 86 positions and a tail length of 12.7mm (.5 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, and featuring matte tin termination plating, this connector is durable and resilient. Perfect for industrial and commercial applications that demand high reliability, the GBC43DKJT is a top choice for your connectivity needs.