GBC43DKMD

Heilind Number:SULGBC43DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKMD

Detailed Description

Introducing the GBC43DKMD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows of contacts with a pitch of 2.54mm, ensures secure and reliable connectivity. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts further enhance signal transmission efficiency. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation, cantilever contact type, and wire wrap termination method make installation easy. Boasting 86 positions and a tail length of 14.22mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, with a matte tin termination plating, this connector meets the highest standards for performance and reliability. Whether used in aerospace, military, or industrial applications, the GBC43DKMD ensures seamless signal transmission and rugged durability.