GBC43DKMH

Heilind Number:SULGBC43DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKMH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKMH

Detailed Description

Introducing SKU GBC43DKMH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and reliability. With a pitch of 2.54mm and 86 positions, it offers ample connectivity options. The cantilever contact type and gold plating guarantee excellent signal transmission, while the clearance hole mount type and wire wrap termination method facilitate easy installation. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125°C, this connector is suitable for harsh environments. With a sleek straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width, it is perfect for space-constrained designs. Trust in the GBC43DKMH for seamless and secure board-to-board connections in your electronic systems.