GBC43DKMI

Heilind Number:SULGBC43DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKMI

Detailed Description

Introducing the GBC43DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission even in harsh operating environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers excellent connectivity for power and data signals. The cantilever contact type and wire wrap termination method provide secure and stable connections, while the threaded mount type and straight orientation make installation easy. With 86 positions and a tail length of 14.22mm, it offers ample connectivity options. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for industrial and electronic applications, the GBC43DKMI is the perfect choice for high-reliability connectivity solutions.