GBC43DKMS-S1243

Heilind Number:SULGBC43DKMS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKMS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKMS-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKMS-S1243

Detailed Description

Introducing the GBC43DKMS-S1243, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, this connector offers secure and efficient connectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission. The cantilever contact type and wire wrap termination method allow for easy and durable installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The connector's 86 positions and straight orientation make it versatile for various PCB designs. Its matte Tin termination plating provides corrosion resistance, enhancing longevity. Perfect for aerospace, defense, and industrial applications, the GBC43DKMS-S1243 guarantees superior performance and durability.