GBC43DKMS

Heilind Number:SULGBC43DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKMS

Detailed Description

The GBC43DKMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze, it ensures reliable connectivity in extreme environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female connector with two rows and wire wrap termination method offers easy installation. Gold-plated Cantilever contacts on a 2.54mm pitch provide excellent signal integrity. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for aerospace, military, and industrial use. With 86 positions and a straight orientation, it facilitates complex PCB layouts. Its matte tin termination plating ensures long-term durability. The GBC43DKMS is a top choice for professionals in need of high-reliability connectors.