GBC43DKMT

Heilind Number:SULGBC43DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKMT

Detailed Description

Introducing our GBC43DKMT Board to Board PCB Connector, meticulously crafted for optimal performance in high-reliability environments. With a pitch of 2.54mm (.1 in) and featuring 86 positions across 2 rows, this female connector ensures seamless connectivity on your circuit boards. Constructed with PA9T and Phosphor Bronze contact material, plated with gold for enhanced conductivity, it guarantees reliable signal transmission. The threaded mount type and wire wrap termination method offer secure and efficient installation. Operating at a voltage of 700 VAC, with an amperage of 3A, this connector is designed to meet stringent power requirements. Its cantilever contact type and straight orientation further streamline the connection process. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it provides a space-saving solution without compromising performance. Engineered for durability, it can withstand a wide temperature range from -65 to 125°C, making it suitable for diverse industrial applications. Trust in the GBC43DKMT for robust and dependable board-to-board connections.