GBC43DKNH-S1243

Heilind Number:SULGBC43DKNH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKNH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKNH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKNH-S1243

Detailed Description

Introducing the GBC43DKNH-S1243, a high-performance board-to-board PCB connector meticulously engineered for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure connectivity in electronic systems. Constructed with PA9T housing and precision-crafted phosphor bronze contacts plated with gold, it guarantees optimal signal transmission and durability. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation further enhance reliability. Operating flawlessly in harsh conditions, it offers a wide temperature range of -65 to 125°C. The termination method via card extender and matte tin plating make installation efficient and reliable. With 86 positions and a tail length of 15.37mm, this connector provides ample connectivity options while maintaining a compact design. Whether in aerospace, defense, or industrial applications, the GBC43DKNH-S1243 is the ideal choice for seamless and robust PCB connections.