GBC43DKNH

Heilind Number:SULGBC43DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKNH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKNH

Detailed Description

Introducing the GBC43DKNH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission with minimal signal loss. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's cantilever contact type and straddle orientation allow for secure and stable connections. With two rows and 86 positions, it offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating in a wide temperature range of -65 to 125 °C, it is suitable for use in harsh industrial environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the PCB. With matte tin termination plating, it ensures long-term durability. Ideal for high-reliability applications, the GBC43DKNH is a top choice for engineers seeking quality and performance in their designs.