GBC43DKNI

Heilind Number:SULGBC43DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKNI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKNI

Detailed Description

Introducing SKU GBC43DKNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700 VAC, it guarantees safe and efficient operation. The connector, with a pitch of 2.54mm (.1 in) and 86 positions spread across 2 rows, offers ample connectivity options. Its cantilever contact type and straddle orientation provide secure mating, while the termination method of card extender with matte tin plating ensures easy installation. With an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. Compact in size with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained applications. Trust the GBC43DKNI for high-reliability connectivity solutions in your projects.