GBC43DKNN-S1243

Heilind Number:SULGBC43DKNN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKNN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKNN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKNN-S1243

Detailed Description

Introducing the GBC43DKNN-S1243, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a robust construction of PA9T and Phosphor Bronze with Gold plating, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 86 positions, it offers ample connectivity options for your applications. The cantilever contact type and straddle orientation provide secure mating, while the termination method of Card Extender allows for easy installation. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic devices. Its matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its durability. Perfect for high-reliability applications, the GBC43DKNN-S1243 is a top choice for engineers and designers in need of superior board-to-board connectivity solutions.