GBC43DKNN

Heilind Number:SULGBC43DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKNN

Detailed Description

Introducing the GBC43DKNN, a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a pitch of 2.54mm (.1in) and 86 positions spread across 2 rows, this connector offers seamless connectivity. Constructed with PA9T housing and featuring Phosphor Bronze contacts with gold plating, it ensures durability and efficient conductivity, even at a voltage of 700 VAC. The cantilever contact type and straddle orientation further enhance its stability. Tailored for industrial applications, it operates smoothly in a wide temperature range from -65 to 125°C. The termination method of card extender with matte tin plating guarantees secure attachment. With a compact size of 9.4mm (.37in) width and 13.97mm (.55in) height, it's suitable for space-constrained PCB layouts. Trust the GBC43DKNN for seamless and robust board-to-board connections in your electronic designs.