GBC43DKNS-S1243

Heilind Number:SULGBC43DKNS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKNS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKNS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKNS-S1243

Detailed Description

Introducing the GBC43DKNS-S1243, a high-performance board-to-board PCB connector designed for efficient and secure connectivity in electronic assemblies. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal interference. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. Its dual-row, 2.54mm pitch design with 86 positions allows for versatile connectivity. The side hole mounting and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector's cantilever contact type and straddle orientation further enhance its performance. With a compact size (13.97mm height, 10.16mm width), it's ideal for space-constrained designs. Certified for quality and durability, it's a perfect choice for demanding industrial and commercial applications.