GBC43DKNS

Heilind Number:SULGBC43DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKNS

Detailed Description

GBC43DKNS is a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in a compact form factor. The contact material of PA9T and phosphor bronze, with gold plating, ensures excellent conductivity and durability. Featuring a 2.54mm pitch and cantilever contact type, it allows for secure and efficient signal transmission. The side hole mount type and card extender termination method make installation a breeze. With a voltage rating of 700 VAC and operating temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. Its 86 positions and 15.37mm tail length provide ample connectivity options. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, the GBC43DKNS is a versatile solution for your PCB connectivity needs.