GBC43DKNT

Heilind Number:SULGBC43DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKNT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKNT

Detailed Description

Introducing the GBC43DKNT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The female connector with two rows and 86 positions, terminated using a card extender method, guarantees secure and efficient connectivity. Operating at a wide temperature range of -65 to 125°C, it is suitable for use in harsh environments. The cantilever contact type and straddle orientation further enhance its versatility. Matte tin termination plating adds to its robustness. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, this connector is compact yet reliable, making it ideal for various industrial and commercial applications. Elevate your connectivity solutions with the GBC43DKNT.