GBC43DKRH-S1243

Heilind Number:SULGBC43DKRH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKRH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKRH-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKRH-S1243

Detailed Description

Introducing the GBC43DKRH-S1243, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it offers robust power transmission. The female gender, dual-row design, and clearance hole mount type make it versatile for various setups. Contact plating in gold and termination in matte tin guarantee excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and extreme conditions. With 86 cantilever contacts and a straddle orientation, it provides secure and efficient connections on PCBs. The tail length of 5.97mm and compact dimensions of 13.97mm height and 10.16mm width make it space-saving without compromising performance. Ideal for high-reliability applications, the GBC43DKRH-S1243 is the perfect choice for your connectivity needs.