GBC43DKRH

Heilind Number:SULGBC43DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKRH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKRH

Detailed Description

Introducing the GBC43DKRH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a compact form factor, this female connector features two rows of durable PA9T and phosphor bronze contacts, ensuring reliable transmission of signals. Operating at an amperage of 3A and a voltage of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54mm, 86 positions, and cantilever contact type, it provides efficient signal transfer. Its clearance hole mount type and card extender termination method facilitate easy installation. The connector's straddle orientation and tail length of 5.97mm make it versatile for various PCB designs. Rated for an operating temperature range of -65 to 125°C, it ensures stable performance even in harsh environments. Ideal for hi-rel applications, the GBC43DKRH is a reliable solution for demanding connectivity needs.