GBC43DKRI

Heilind Number:SULGBC43DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKRI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKRI

Detailed Description

Introducing the GBC43DKRI, a high-performance board-to-board PCB connector designed for precision and durability in demanding applications. This female connector features two rows with a 2.54mm pitch, offering secure and efficient connectivity. Its contact material is made of Phosphor Bronze with gold plating, ensuring reliable signal transmission at a maximum voltage of 700 VAC and 3A current. The Cantilever contact type and straddle orientation further enhance its stability. With 86 positions and a threaded mount type, it provides versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is perfect for use in harsh environments. Its compact dimensions of 13.97mm in height and 9.4mm in width make it ideal for space-constrained PCB designs. The termination method using a Card Extender and Matte Tin plating guarantee efficient installation and long-term performance. Trust the GBC43DKRI for seamless and reliable board-to-board connections in aerospace, telecommunications, and industrial electronics.