Introducing the GBC43DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring contact materials of Phosphor Bronze with Gold plating, this connector ensures reliable conductivity. With an amperage rating of 3A and voltage capacity of 700VAC, it offers robust power transmission. The female connector with two rows and side hole mount type is versatile for various setups. Utilizing a card extender termination method and cantilever contact type, it guarantees secure connections. The 2.54mm pitch and 86 positions cater to intricate circuit layouts. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, optimizes space on PCBs. The Matte Tin termination plating ensures durability. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications. Elevate your connectivity with the GBC43DKRS.