GBC43DKRT

Heilind Number:SULGBC43DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKRT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:86
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKRT

Detailed Description

Introducing the GBC43DKRT, a high-performance board to board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 86 female contacts, each crafted from durable phosphor bronze and plated with gold for excellent conductivity. The cantilever contact type and threaded mount ensure secure and reliable connections. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it is suitable for power and data transmission. The connector's robust construction, including matte tin termination plating, guarantees longevity even in harsh environments with an operating temperature range from -65 to 125°C. Its compact size, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GBC43DKRT for your critical connectivity needs in aerospace, defense, and other hi-rel industries.