GBC43DKSD

Heilind Number:SULGBC43DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKSD

Detailed Description

Introducing the GBC43DKSD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 86 cantilever contacts made of durable PA9T and phosphor bronze with gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for high-speed and high-power applications. The clearance hole mount type and thru-hole termination method provide secure and efficient installation. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial environments. Measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for connecting PCBs. Trust in the GBC43DKSD for superior connectivity performance in your critical systems.