GBC43DKSH

Heilind Number:SULGBC43DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKSH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKSH

Detailed Description

Introducing the GBC43DKSH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 86 positions spread across 2 rows, this connector ensures secure and reliable connections. Featuring PA9T and Phosphor Bronze construction with Gold contact plating, it offers excellent conductivity and durability. The cantilever contact type and straight orientation facilitate easy mating. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for a wide range of electronic systems. With a clearance hole mount and through-hole termination method, installation is efficient. The connector's rugged design, with an operating temperature range of -65 to 125°C, guarantees performance in harsh environments. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, it is compact yet robust. Matte Tin termination plating ensures long-term reliability. Whether for industrial machinery, aerospace, or telecommunications, the GBC43DKSH is the ideal choice for high-reliability connectivity.