GBC43DKSI

Heilind Number:SULGBC43DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKSI

Detailed Description

Introducing the GBC43DKSI, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. Its threaded mount type and thru-hole termination method provide secure and stable connections. The cantilever contact type and straight orientation, along with a pitch of 2.54mm, allow for easy and efficient PCB assembly. With 86 positions and a tail length of 4.83mm, it offers versatile connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is reliable even in extreme conditions. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. The matte tin termination plating ensures long-term performance. Overall, the GBC43DKSI is a top choice for engineers seeking high-reliability connectors for their PCB designs.