GBC43DKSN-S1243

Heilind Number:SULGBC43DKSN-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKSN-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKSN-S1243
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKSN-S1243

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, featuring a voltage rating of 700 VAC and an amperage of 3 A, ensures reliable power transmission in demanding electronic applications. With a straight orientation, 86 cantilever contact positions, and a pitch of 2.54mm, it offers precise connectivity. The contact material's gold plating and termination method via thru hole ensure optimal signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, measuring 15.49mm in height and 10.16mm in width, accommodates space-constrained PCB layouts. Ideal for high-reliability systems, this component, with Matte Tin termination plating, meets the stringent requirements of aerospace, defense, and industrial setups. Upgrade your connectivity solutions with the GBC43DKSNS1243.