GBC43DKSN

Heilind Number:SULGBC43DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKSN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKSN

Detailed Description

GBC43DKSN - This high-performance board-to-board PCB connector, featuring a female gender with two rows, offers reliable connectivity in demanding applications. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and efficient signal transmission. The termination method of thru-hole mounting guarantees secure attachment. With a contact plating of gold and a pitch of 2.54mm, it facilitates smooth and low-resistance connections. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its cantilever contact type and straight orientation, along with 86 positions and a tail length of 4.83mm, make it versatile for various PCB designs. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Termination plating with matte tin ensures enhanced performance. Ideal for high-reliability applications, this connector meets the stringent requirements of industries such as aerospace, telecommunications, and medical equipment manufacturing.