GBC43DKSS

Heilind Number:SULGBC43DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKSS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKSS

Detailed Description

This PA9T & Phosphor Bronze female connector, SKU GBC43DKSS, features a dual-row design with a side hole mount and thru-hole termination method, ensuring secure and reliable connections. Constructed with high-quality phosphor bronze contacts plated in gold, it guarantees efficient conductivity and durability. With a pitch of 2.54mm (0.1in) and a voltage rating of 700VAC, it's suitable for various PCB applications. The cantilever contact type and straight orientation, along with 86 positions, offer versatility in use. Operating within a wide temperature range of -65 to 125°C, this connector is designed for robust performance. With a compact size, measuring 15.49mm in height and 9.4mm in width, it's ideal for space-restricted installations. The matte tin termination plating ensures compliance with industry standards. Categorized under Board to Board PCB Connectors and Card Edge Connectors, this product is a reliable solution for your connectivity needs.