GBC43DKST

Heilind Number:SULGBC43DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKST
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKST

Detailed Description

The GBC43DKST is a high-performance board-to-board PCB connector featuring PA9T and phosphor bronze construction. With a 2.54mm pitch and 86 positions across 2 rows, this connector ensures secure and efficient connectivity. Its threaded mount type and thru-hole termination method guarantee stability during operation. The gold-plated phosphor bronze contacts offer excellent conductivity and durability, suitable for high-speed data transmission. Rated for 700VAC and 3A, this connector is reliable in demanding environments. Its cantilever contact type and straight orientation make it easy to install. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is ideal for various applications in industries such as telecommunications, aerospace, and automotive. Measuring 15.49mm in height and 9.4mm in width, the GBC43DKST is compact yet robust, meeting the needs of modern electronic designs.