GBC43DKUI-S1243

Heilind Number:SULGBC43DKUI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKUI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKUI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKUI-S1243

Detailed Description

The GBC43DKUI-S1243 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The female connector has two rows of gold-plated cantilever contacts, offering 86 positions with a 2.54mm pitch for precise PCB mating. Its threaded mounting and thru-hole termination method provide secure attachment, while the right-angle orientation and compact dimensions make it ideal for space-constrained installations. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of industrial applications. Trust in the GBC43DKUI-S1243 for dependable and durable board-to-board connectivity.