GBC43DKUI

Heilind Number:SULGBC43DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKUI

Detailed Description

Introducing the GBC43DKUI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 86 positions, this connector offers reliable connectivity in complex electronic systems. Featuring PA9T and Phosphor Bronze construction with Gold plating, it ensures optimal signal transmission and durability. The cantilever contact type and Thru Hole termination method provide secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The right-angle orientation and threaded mount type allow for versatile installation. With a compact design, measuring 13.97mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GBC43DKUI for efficient and robust board-to-board connectivity.