GBC43DKUN

Heilind Number:SULGBC43DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKUN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DKUN

Detailed Description

The GBC43DKUN is a female board-to-board PCB connector designed for high-reliability applications. With two rows of 86 positions and a pitch of 2.54mm, this connector offers secure and efficient signal transmission. Its PA9T housing combined with phosphor bronze contacts plated in gold ensures durability and excellent conductivity. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. Featuring no mounting requirement and a termination method of thru-hole with matte tin plating, installation is straightforward. With a connector height of 13.97mm and width of 9.4mm, it provides a compact yet robust solution for various electronic systems. This connector is ideal for applications in aerospace, defense, and industrial sectors where reliability and performance are paramount.