| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DKUS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DKUS |
GBC43DKUS
| Heilind Number: | SULGBC43DKUS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DKUS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC43DKUS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3 A and a voltage capacity of 700 VAC, it offers robust power transmission. The Right Angle orientation and Side Hole mount type make it versatile for various PCB layouts. With 86 positions and a pitch of 2.54 mm, it provides ample connectivity options in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125 °C, it is suitable for a wide range of industrial and commercial applications. Trust the GBC43DKUS for secure and efficient board-to-board connections.

