GBC43DKUT

Heilind Number:SULGBC43DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULGBC43DKUT

Detailed Description

Introducing the GBC43DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and right-angle orientation, it offers efficient PCB connectivity in tight spaces. Operating at voltage levels up to 700VAC and amperages of 3A, it meets stringent performance requirements. The threaded mount type and thru-hole termination method guarantee secure assembly. With 86 positions and cantilever contact type, it allows for multiple connections with ease. Its rugged construction, with an operating temperature range of -65 to 125°C, makes it suitable for harsh environments. The matte tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, the GBC43DKUT delivers exceptional reliability and performance.