GBC43DPBH

Heilind Number:SULGBC43DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC43DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC43DPBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC43DPBH

Detailed Description

This PA9T & Phosphor Bronze female connector, featuring a 2-row design with a clearance hole mount type, ensures secure connectivity in PCB applications. With a 3A amperage rating and gold-plated phosphor bronze contacts, it guarantees reliable signal transmission. The double-point contact type and right-angle orientation offer efficient mating in tight spaces. Boasting 86 positions with a 2.54mm pitch, it accommodates multiple connections with ease. Its 700VAC voltage rating and -65 to 125°C operating temperature range make it suitable for diverse environments. With a low profile of 14.22mm in height and 10.16mm in width, this connector is ideal for space-constrained setups. The matte tin termination plating ensures durability and longevity. Perfect for high-density board-to-board and card edge applications, the GBC43DPBH is a versatile and dependable choice for your connectivity needs.