| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC43DPBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC43DPBI |
GBC43DPBI
| Heilind Number: | SULGBC43DPBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC43DPBI |
| ECAD Model: |
Specifications
Detailed Description
The GBC43DPBI Board To Board PCB Connector offers reliable connectivity in demanding environments. With a double point contact design and contact plating of gold over phosphor bronze, it ensures excellent signal transmission. Featuring a threaded mount type and through-hole termination method, it guarantees secure attachment to PCBs. This female connector has two rows, each with 43 positions, and can handle up to 3A of current at 700VAC. Operating within a wide temperature range from -65 to 125°C, it is suitable for various applications. With a compact size, measuring 14.22mm in height and 10.16mm in width, it saves space on PCBs. The matte tin termination plating enhances durability. Overall, the GBC43DPBI is a high-performance connector for critical electronic connections.

